Part Details for BC848B RFG by Taiwan Semiconductor
Results Overview of BC848B RFG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC848B RFG Information
BC848B RFG by Taiwan Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC848B RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC848BRFGCT-ND
|
DigiKey | TRANS NPN 30V 0.1A SOT-23 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8899 In Stock |
|
$0.0173 / $0.1700 | Buy Now |
DISTI #
BC848B RFG
|
Avnet Americas | - Tape and Reel (Alt: BC848B RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0216 | Buy Now |
DISTI #
821-BC848BRFG
|
Mouser Electronics | Bipolar Transistors - BJT 30V, 0.1A, NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0180 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.0200 | Buy Now |
DISTI #
BC848B RFG
|
EBV Elektronik | (Alt: BC848B RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BC848B RFG
BC848B RFG CAD Models
BC848B RFG Part Data Attributes
|
BC848B RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC848B RFG
Taiwan Semiconductor
Select a part to compare: |
Samacsys Manufacturer | Taiwan Semiconductor |