-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9390
|
Newark | Bipolar Transistor, Npn, 30V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi BC848ALT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2780 |
|
$0.0090 | Buy Now |
DISTI #
45J0596
|
Newark | Bipolar Transistor, Npn, 30V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC848ALT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
BC848ALT1GOSCT-ND
|
DigiKey | TRANS NPN 30V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
41414 In Stock |
|
$0.0142 / $0.1500 | Buy Now |
DISTI #
BC848ALT1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC848ALT1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
BC848ALT1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC848ALT1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 235954 Factory Stock |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
10N9390
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 10N9390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 2780 Partner Stock |
|
$0.0460 | Buy Now |
DISTI #
863-BC848ALT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 30V NPN RoHS: Compliant | 26326 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
V72:2272_07301787
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1826 Container: Cut Strips | Americas - 48004 |
|
$0.0210 | Buy Now |
DISTI #
V99:2348_07301787
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 1826 | Americas - 18000 |
|
$0.0142 | Buy Now |
DISTI #
V36:1790_07301787
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2322 | Americas - 9000 |
|
$0.0131 / $0.0208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC848ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC848ALT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC848ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848ALT1G | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | Rochester Electronics LLC | BC848ALT1G vs BC848ALT1G |
BC848ALT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC848ALT1G vs BC848ALT1 |
BC848ALT1 | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | BC848ALT1G vs BC848ALT1 |