-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0046
|
Newark | Trans, Npn, Dual, 45V, Sot-363, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:250Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-363, No. Of Rohs Compliant: Yes |Infineon BC847SH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26340 |
|
$0.1050 / $0.3010 | Buy Now |
DISTI #
86AK4368
|
Newark | Bipolar Trans, Dual Npn, 45V, Sot-363 Rohs Compliant: Yes |Infineon BC847SH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0760 / $0.0880 | Buy Now |
DISTI #
BC847SH6327XTSA1CT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SOT363-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
219999 In Stock |
|
$0.0604 / $0.3900 | Buy Now |
DISTI #
BC847SH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC847SH6327XTSA1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0674 | Buy Now |
DISTI #
726-BC847SH6327XTSA1
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTOR RoHS: Compliant | 316427 |
|
$0.0580 / $0.2600 | Buy Now |
DISTI #
E02:0323_00822293
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 250mW Automotive 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks | Europe - 9000 |
|
$0.0495 / $0.0662 | Buy Now |
DISTI #
V72:2272_06391532
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 250mW Automotive 6-Pin SOT-363 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2223 Container: Cut Strips | Americas - 951 |
|
$0.0540 / $0.1404 | Buy Now |
|
Future Electronics | BC847S Series NPN 45 V 100 mA Silicon AF Transistor Array - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0579 / $0.0650 | Buy Now |
|
Future Electronics | BC847S Series NPN 45 V 100 mA Silicon AF Transistor Array - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0579 / $0.0650 | Buy Now |
DISTI #
7889022
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW Automotive 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.0493 / $0.0659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC847SH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |