Part Details for BC847SH6327 by Infineon Technologies AG
Overview of BC847SH6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847SH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847SH6327
|
TME | Transistor: NPN x2, bipolar, 45V, 0.1A, 0.25W, SOT363 Min Qty: 1 | 1794 |
|
$0.0770 / $0.2300 | Buy Now |
|
ComSIT USA | NPN SILICON AF TRANSISTOR ARRAY Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon RoHS: Compliant | Europe - 2955 |
|
RFQ |