Part Details for BC847S-AQ by Diotec Semiconductor AG
Overview of BC847S-AQ by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847S-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BC847S-AQ-ND
|
DigiKey | BIPOLARTRANSISTOR,SOT-363,45V,10 Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0739 / $0.3137 | Buy Now |
DISTI #
4878-BC847S-AQCT-ND
|
DigiKey | BJT SOT363 45V NPN 0.25W 150C Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0265 / $0.2700 | Buy Now |
DISTI #
637-BC847S-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-363, 45V, 100mA, NPN, AEC-Q101 RoHS: Compliant | 2661 |
|
$0.0300 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-363 - 45V - 100mA - NPN - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0242 / $0.0309 | Buy Now |
DISTI #
78442059
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW Automotive 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1675 Package Multiple: 25 | Americas - 2975 |
|
$0.0502 | Buy Now |
DISTI #
BC847S-AQ-DIO
|
TME | Transistor: NPN x2, bipolar, 45V, 0.1A, 250mW, SOT363 Min Qty: 25 | 2975 |
|
$0.0286 / $0.0409 | Buy Now |
Part Details for BC847S-AQ
BC847S-AQ CAD Models
BC847S-AQ Part Data Attributes:
|
BC847S-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC847S-AQ
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-26 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847S-AQ
This table gives cross-reference parts and alternative options found for BC847S-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847S-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847S-Q | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847S-AQ vs BC847S-Q |