-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847QAS - 45 V, 200 mA NPN/NPN general-purpose transistor@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7600
|
Newark | Bipolar Transistor Array, Dual Npn, 45 V, 350 Mw, 100 Ma, 200, Dfn1010B Rohs Compliant: Yes |Nexperia BC847QASZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 296 |
|
$0.0690 / $0.3190 | Buy Now |
DISTI #
1727-2244-1-ND
|
DigiKey | TRANS 2NPN 45V 0.1A DFN1010B-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50778 In Stock |
|
$0.0309 / $0.3100 | Buy Now |
DISTI #
BC847QASZ
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 8-Pin SOT-1216 T/R - Tape and Reel (Alt: BC847QASZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0348 | Buy Now |
DISTI #
771-BC847QASZ
|
Mouser Electronics | Bipolar Transistors - BJT BC847QAS/SOT1216/DFN1010B-6 RoHS: Compliant | 7589 |
|
$0.0300 / $0.3100 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 45V 100 mA NPN/NPN general-purpose RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0317 / $0.0352 | Buy Now |
DISTI #
68412262
|
Verical | Trans GP BJT NPN 45V 0.1A 350mW 6-Pin DFN-B EP T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0283 / $0.0438 | Buy Now |
|
Rochester Electronics | BC847QAS - 45 V, 200 mA NPN/NPN general-purpose transistor RoHS: Compliant Status: Active Min Qty: 1 | 741000 |
|
$0.0263 / $0.0309 | Buy Now |
DISTI #
BC847QASZ
|
TTI | Bipolar Transistors - BJT BC847QAS/SOT1216/DFN1010B-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0300 / $0.0480 | Buy Now |
DISTI #
BC847QASZ
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 8-Pin SOT-1216 T/R - Tape and Reel (Alt: BC847QASZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0348 | Buy Now |
DISTI #
BC847QASZ
|
TME | Transistor: NPN x2, bipolar, 45V, 0.2A, DFN1010B-6,SOT1216 Min Qty: 10 | 6000 |
|
$0.0498 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847QASZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847QASZ
Nexperia
BC847QAS - 45 V, 200 mA NPN/NPN general-purpose transistor@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010B-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |