Part Details for BC847QAPN/S500Z by Nexperia
Overview of BC847QAPN/S500Z by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847QAPN/S500Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847QAPN/S500Z
|
Avnet Americas | Transistor BJT Array NPN/PNP 100mA 6-Pin DFN1010B - Tape and Reel (Alt: BC847QAPN/S500Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BC847QAPN - 45 V, 100 mA NPN/PNP general-purpose transistor RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0263 / $0.0309 | Buy Now |