Part Details for BC847PNH6327XTSA1 by Infineon Technologies AG
Overview of BC847PNH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847PNH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0045
|
Newark | Trans, Npn/Pnp, 45V, Sot-363-6, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:250Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-363, No. Of Rohs Compliant: Yes |Infineon BC847PNH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1090 / $0.1240 | Buy Now |
DISTI #
BC847PNH6327XTSA1CT-ND
|
DigiKey | TRANS NPN/PNP 45V 0.1A SOT363-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0628 / $0.0778 | Buy Now |
DISTI #
BC847PNH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC847PNH6327XTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 / $0.0702 | Buy Now |
DISTI #
726-BC847PNH6327XTSA
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTOR RoHS: Compliant | 67861 |
|
$0.0620 / $0.1100 | Buy Now |
|
Future Electronics | BCR48PN Series NPN/PNP 50 V 70 mA Silicon AF Transistor Array - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0677 / $0.0756 | Buy Now |
|
Future Electronics | BCR48PN Series NPN/PNP 50 V 70 mA Silicon AF Transistor Array - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0677 / $0.0756 | Buy Now |
DISTI #
76828498
|
Verical | Trans GP BJT NPN/PNP 45V 0.1A 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 18000 Package Multiple: 18000 Date Code: 2313 | Americas - 36000 |
|
$0.0707 | Buy Now |
DISTI #
BC847PNH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC847PNH6327XTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 / $0.0702 | Buy Now |
DISTI #
BC847PNH6327
|
TME | Transistor: NPN / PNP, bipolar, complementary pair, 45V, 0.1A Min Qty: 10 | 2160 |
|
$0.0780 / $0.1940 | Buy Now |
|
Chip1Cloud | TRANS NPN/PNP 45V 0.1A SOT363-6 | 3000 |
|
RFQ |
Part Details for BC847PNH6327XTSA1
BC847PNH6327XTSA1 CAD Models
BC847PNH6327XTSA1 Part Data Attributes:
|
BC847PNH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC847PNH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |