Part Details for BC847PN by Yangzhou Yangjie Electronics Co Ltd
Overview of BC847PN by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 500000 |
|
RFQ | ||
|
Win Source Electronics | SOT-363 NPN+PNP 0.2W 0.1A 50 -50 | 467728 |
|
$0.0250 / $0.0370 | Buy Now |