-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6397
|
Newark | Transistor, Npn, 45V, -100Ma, 200Mw, Sot-363, Transistor Polarity:Npn, Pnp, No. Of Pins:6Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Diodes Inc. BC847PN-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14846 |
|
$0.0680 / $0.3470 | Buy Now |
DISTI #
86AK4367
|
Newark | Bipolar Trans, Npn, Pnp, 45V, Sot-363 Rohs Compliant: Yes |Diodes Inc. BC847PN-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 / $0.0620 | Buy Now |
DISTI #
BC847PN-FDICT-ND
|
DigiKey | TRANS NPN/PNP 45V 0.1A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8201 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
BC847PN-7-F
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC847PN-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
RFQ | |
DISTI #
BC847PN-7-F
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC847PN-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 402000 Factory Stock |
|
$0.0218 / $0.0258 | Buy Now |
DISTI #
BC847PN-7-F
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC847PN-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 402000 Factory Stock |
|
$0.0220 / $0.0262 | Buy Now |
DISTI #
621-BC847PN-7-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN BIPOLAR RoHS: Compliant | 254475 |
|
$0.0450 / $0.3400 | Buy Now |
DISTI #
E02:0323_00826588
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.1A 200mW 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2337 | Europe - 153000 |
|
$0.0377 | Buy Now |
DISTI #
V36:1790_06691461
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.1A 200mW 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2314 | Americas - 51000 |
|
$0.0285 | Buy Now |
DISTI #
V72:2272_06691461
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.1A 200mW 6-Pin SOT-363 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2310 Container: Cut Strips | Americas - 4875 |
|
$0.0305 / $0.2958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy