-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847DS - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6413
|
Newark | Transistor Rohs Compliant: Yes |Nexperia BC847DS,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
1727-BC847DS,115CT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2932 In Stock |
|
$0.0437 / $0.4200 | Buy Now |
DISTI #
BC847DS,115
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin TSOP T/R - Tape and Reel (Alt: BC847DS,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 / $0.0454 | Buy Now |
DISTI #
771-BC847DS115
|
Mouser Electronics | Bipolar Transistors - BJT BC847DS/SOT457/SC-74 RoHS: Compliant | 18356 |
|
$0.0430 / $0.3900 | Buy Now |
DISTI #
V72:2272_06513740
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 380mW 6-Pin TSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1729 Container: Cut Strips | Americas - 10 |
|
$0.0138 / $0.0531 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT GENERAL PURPOSE TRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0427 | Buy Now |
|
Bristol Electronics | Min Qty: 21 | 207 |
|
$0.1200 / $0.2400 | Buy Now |
|
Rochester Electronics | BC847DS - Small Signal Bipolar Transistor, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 185700 |
|
$0.0377 / $0.0443 | Buy Now |
DISTI #
BC847DS,115
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin TSOP T/R - Tape and Reel (Alt: BC847DS,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 / $0.0454 | Buy Now |
DISTI #
BC847DS,115
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 6-Pin TSOP T/R (Alt: BC847DS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847DS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847DS,115
Nexperia
BC847DS - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |