-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6670
|
Newark | Trans, Bipol, Npn, 45V, Sc-70, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:420Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BC847CWT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24113 |
|
$0.0330 / $0.1590 | Buy Now |
DISTI #
45J0595
|
Newark | Bipolar Transistor, Npn, 45V, Sc-70, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC847CWT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
BC847CWT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SC70-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
82615 In Stock |
|
$0.0155 / $0.1700 | Buy Now |
DISTI #
BC847CWT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC847CWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0136 | Buy Now |
DISTI #
863-BC847CWT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V NPN RoHS: Compliant | 177224 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
P40:2555_24343128
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 | Europe - 231000 |
|
$0.0133 / $0.0167 | Buy Now |
DISTI #
V72:2272_07310426
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2301 Container: Cut Strips | Americas - 44903 |
|
$0.0147 / $0.1011 | Buy Now |
|
Future Electronics | BC Series NPN 200 mW 45V 100 mA SMT General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.0134 / $0.0154 | Buy Now |
|
Future Electronics | BC Series NPN 200 mW 45V 100 mA SMT General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0134 / $0.0155 | Buy Now |
|
Future Electronics | BC Series NPN 200 mW 45V 100 mA SMT General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0134 / $0.0154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847CWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847CWT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC847CWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC847CWT1G vs BC847CW-7-F |
BC847CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BC847CWT1G vs BC847CW |
BC847CW-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC847CWT1G vs BC847CW-7 |
BC847CW/T3 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847CWT1G vs BC847CW/T3 |
BC847CW/T4 | Small Signal Bipolar Transistor | Nexperia | BC847CWT1G vs BC847CW/T4 |
934021780115 | Small Signal Bipolar Transistor | Nexperia | BC847CWT1G vs 934021780115 |
BC847CWE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BC847CWT1G vs BC847CWE6433 |
BC847CW | Small Signal Bipolar Transistor, NPN | WEITRON INTERNATIONAL CO., LTD. | BC847CWT1G vs BC847CW |
BC847CW-TAPE-13 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC847CWT1G vs BC847CW-TAPE-13 |
BC847CWT3 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-02, SC-70, 3 PIN, BIP General Purpose Small Signal | onsemi | BC847CWT1G vs BC847CWT3 |