-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847CT116-ND
|
DigiKey | TRANS NPN 45V 0.1A SST3 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0612 / $0.0623 | Buy Now |
DISTI #
755-BC847CT116
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 1MA RoHS: Compliant | 5411 |
|
$0.0610 / $0.4000 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 45V 100mA 200MHz 350mW Surface Mount SST3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0494 | Buy Now |
DISTI #
BC847CT116
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 200mW, SOT23 Min Qty: 25 | 0 |
|
$0.0240 / $0.0360 | RFQ |
DISTI #
C1S625902094452
|
Chip1Stop | NPN, SOT-23, 45V 100mA, General Purpose Transistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 600 |
|
$0.0187 / $0.0202 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 100 |
|
$0.0300 / $0.1490 | Buy Now |
DISTI #
1680173RL
|
element14 Asia-Pacific | TRANSISTOR SOT-23 SST RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0533 / $0.0607 | Buy Now |
DISTI #
1680173
|
element14 Asia-Pacific | TRANSISTOR SOT-23 SST RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0533 / $0.0718 | Buy Now |
DISTI #
1680173
|
Farnell | TRANSISTOR SOT-23 SST RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0528 / $0.0716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847CT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC847CT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SST3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for BC847CT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CT117 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | BC847CT116 vs BC847CT117 |