Part Details for BC847CQC-QZ by Nexperia
Overview of BC847CQC-QZ by Nexperia
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847CQC-QZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8040
|
Newark | Transistor, Npn, 45V, 0.1A, Dfn1412D, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:450Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC847CQC-QZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0240 | Buy Now |
DISTI #
1727-BC847CQC-QZCT-ND
|
DigiKey | TRANS NPN 45V 0.1A DFN1412D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0259 / $0.2600 | Buy Now |
DISTI #
BC847CQC-QZ
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BC847CQC-QZ) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0292 | Buy Now |
DISTI #
771-BC847CQC-QZ
|
Mouser Electronics | Bipolar Transistors - BJT BC847CQC-Q/SOT8009/DFN1412D-3 RoHS: Compliant | 14155 |
|
$0.0250 / $0.2600 | Buy Now |
|
Future Electronics | Bipolar Transistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0287 / $0.0313 | Buy Now |
DISTI #
BC847CQC-QZ
|
TTI | Bipolar Transistors - BJT BC847CQC-Q/SOT8009/DFN1412D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0287 / $0.0396 | Buy Now |
DISTI #
BC847CQC-QZ
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BC847CQC-QZ) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0292 | Buy Now |
DISTI #
3783991
|
element14 Asia-Pacific | TRANS, BIPOLAR, NPN, 45V, 0.1A, DFN1412D RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2500 |
|
$0.0422 / $0.2754 | Buy Now |
DISTI #
3783991RL
|
element14 Asia-Pacific | TRANS, BIPOLAR, NPN, 45V, 0.1A, DFN1412D RoHS: Compliant Min Qty: 500 Container: Reel | 2500 |
|
$0.0422 / $0.0622 | Buy Now |
DISTI #
3783991
|
Farnell | TRANS, BIPOLAR, NPN, 45V, 0.1A, DFN1412D RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.0402 / $0.3005 | Buy Now |