-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847xMB series - 45 V, 100 mA NPN general-purpose transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W2232
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 250 Mw, 100 Ma, 420 Rohs Compliant: Yes |Nexperia BC847CMB,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 8327 |
|
$0.0360 / $0.2550 | Buy Now |
DISTI #
1727-BC847CMB,315CT-ND
|
DigiKey | TRANS NPN 45V 0.1A DFN1006B-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9306 In Stock |
|
$0.0239 / $0.2400 | Buy Now |
DISTI #
BC847CMB,315
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC847CMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0269 | Buy Now |
DISTI #
771-BC847CMB,315
|
Mouser Electronics | Bipolar Transistors - BJT BC847CMB/SOT883B/XQFN3 RoHS: Compliant | 19199 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 46 V, 100 mA NPN General Purpose Tran RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0235 / $0.0255 | Buy Now |
|
Rochester Electronics | BC847CMB - Small Signal Bipolar Transistor, 0.1A, 45V, NPN, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 21851 |
|
$0.0203 / $0.0239 | Buy Now |
DISTI #
BC847CMB,315
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC847CMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0269 | Buy Now |
DISTI #
BC847CMB.315
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 250mW, DFN1006B-3,SOT883B Min Qty: 15 | 0 |
|
$0.0360 / $0.0578 | RFQ |
DISTI #
BC847CMB,315
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R (Alt: BC847CMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
BC847CMB,315
|
EBV Elektronik | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R (Alt: BC847CMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847CMB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847CMB,315
Nexperia
BC847xMB series - 45 V, 100 mA NPN general-purpose transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |