-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6640
|
Newark | Trans, Bipolar, Npn, 45V, 0.1A, Sot-23 Rohs Compliant: Yes |Rohm BC847CHZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.4260 | Buy Now |
DISTI #
846-BC847CHZGT116CT-ND
|
DigiKey | TRANS NPN 45V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1778 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
BC847CHZGT116
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847CHZGT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0486 / $0.0555 | Buy Now |
DISTI #
755-BC847CHZGT116
|
Mouser Electronics | Bipolar Transistors - BJT SUPER FAST RECOVERY DIODE RoHS: Compliant | 7616 |
|
$0.0490 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0507 | Buy Now |
DISTI #
61238857
|
Verical | Trans GP BJT NPN 45V 0.1A 350mW Automotive AEC-Q101 3-Pin SST T/R Min Qty: 618 Package Multiple: 1 Date Code: 2201 | Americas - 2880 |
|
$0.1149 / $0.1224 | Buy Now |
DISTI #
73506285
|
Verical | Trans GP BJT NPN 45V 0.1A 350mW Automotive AEC-Q101 3-Pin SST T/R Min Qty: 751 Package Multiple: 1 | Americas - 1740 |
|
$0.0415 / $0.0416 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2304 |
|
$0.1020 / $0.3400 | Buy Now | |
|
Quest Components | 2400 |
|
$0.1152 / $0.3840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847CHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC847CHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for BC847CHZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CHZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847C-Q | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847CHZGT116 vs BC847C-Q |
BC847C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC847CHZGT116 vs BC847C |
BC850C-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | BC847CHZGT116 vs BC850C-H |
BC847CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC847CHZGT116 vs BC847CW |
BC550C | Small Signal Bipolar Transistor, | Surge Components Inc | BC847CHZGT116 vs BC550C |
BC847C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC847CHZGT116 vs BC847C |
BC847CW-Q | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC847CHZGT116 vs BC847CW-Q |
BC847C-QVL | BC847x-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC847CHZGT116 vs BC847C-QVL |
BC547G-C-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847CHZGT116 vs BC547G-C-T92-B |
BC847CW-QF | BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847CHZGT116 vs BC847CW-QF |