Part Details for BC847CE6327HTSA1 by Infineon Technologies AG
Overview of BC847CE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847CE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X4130
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 250 Mhz, 330 Mw, 100 Ma, 110 Rohs Compliant: Yes |Infineon BC847CE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37990 |
|
$0.0630 / $0.3330 | Buy Now |
DISTI #
86AK4365
|
Newark | Transistor, Npn, 45V, 0.1A, Sot-23 Rohs Compliant: Yes |Infineon BC847CE6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
BC847CE6327HTSA1CT-ND
|
DigiKey | BJT SOT23 45V NPN 0.25W 150C Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
12832 In Stock |
|
$0.0314 / $0.3200 | Buy Now |
DISTI #
BC847CE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847CE6327HTSA1) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 / $0.0366 | Buy Now |
DISTI #
726-BC847CE6327HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANS GP BJT NPN 45V 0.1A RoHS: Compliant | 30840 |
|
$0.0310 / $0.3000 | Buy Now |
DISTI #
V79:2366_26427709
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2016 | Americas - 127055 |
|
$0.0148 | Buy Now |
DISTI #
V72:2272_06391318
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2133 Container: Cut Strips | Americas - 72436 |
|
$0.0294 / $0.1770 | Buy Now |
DISTI #
E02:0323_01868283
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2403 | Europe - 18000 |
|
$0.0305 / $0.0489 | Buy Now |
|
Future Electronics | BC847 Series NPN 45 V 100 mA SMT Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0304 / $0.0343 | Buy Now |
|
Future Electronics | BC847 Series NPN 45 V 100 mA SMT Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0304 / $0.0343 | Buy Now |
Part Details for BC847CE6327HTSA1
BC847CE6327HTSA1 CAD Models
BC847CE6327HTSA1 Part Data Attributes:
|
BC847CE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC847CE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC847CE6327HTSA1
This table gives cross-reference parts and alternative options found for BC847CE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847C-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC847CE6327HTSA1 vs BC847C-TP |
BC847-C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC847CE6327HTSA1 vs BC847-C |
BC847C-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | BC847CE6327HTSA1 vs BC847C-7-F |
BC847C-13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC847CE6327HTSA1 vs BC847C-13 |
BC847CE6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BC847CE6327HTSA1 vs BC847CE6327 |
BC847CL99Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BC847CE6327HTSA1 vs BC847CL99Z |
BC847C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | BC847CE6327HTSA1 vs BC847C |
BC847CR-TAPE-7 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC847CE6327HTSA1 vs BC847CR-TAPE-7 |
BC847C-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | BC847CE6327HTSA1 vs BC847C-H |
933589600215 | Small Signal Bipolar Transistor | Nexperia | BC847CE6327HTSA1 vs 933589600215 |