-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5869
|
Newark | Transistor, Bipol, Npn, 45V, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:500Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:420Hfe, Transistor Case Style:Sot-563, No. Of Pins:6Pins, Rohs Compliant: Yes |Onsemi BC847CDXV6T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7095 |
|
$0.0750 / $0.3600 | Buy Now |
DISTI #
09R9379
|
Newark | Bipolar Transistor, Npn, Dual, 45V, Sot563, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:45V, Dc Collector Current:100Ma, Power Dissipation Pd:500Mw, Dc Current Gain Hfe:420Hfe, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC847CDXV6T1G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 | Buy Now |
DISTI #
41K9607
|
Newark | Bipolar Transistor, Npn, Dual, 45V, Sot563, Full Reel, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Power Dissipation Npn:500Mw Rohs Compliant: Yes |Onsemi BC847CDXV6T1G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
BC847CDXV6T1GOSCT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SOT563 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
154840 In Stock |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
BC847CDXV6T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BC847CDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0321 / $0.0383 | Buy Now |
DISTI #
BC847CDXV6T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BC847CDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 / $0.0383 | Buy Now |
DISTI #
BC847CDXV6T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BC847CDXV6T1G) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0321 / $0.0383 | Buy Now |
DISTI #
863-BC847CDXV6T1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V Dual NPN RoHS: Compliant | 374102 |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
V36:1790_07297427
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 6-Pin SOT-563 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Date Code: 2352 | Americas - 16000 |
|
$0.0337 / $0.0478 | Buy Now |
DISTI #
E02:0323_00078128
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 6-Pin SOT-563 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2331 | Europe - 12000 |
|
$0.0342 / $0.0489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847CDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847CDXV6T1G
onsemi
NPN Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | LEAD FREE, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC847CDXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CDXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CDXV6T5G | NPN Bipolar Transistor, SOT-563, 6 LEAD, 8000-REEL | onsemi | BC847CDXV6T1G vs BC847CDXV6T5G |
BC847CDXV6T1 | 100mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | BC847CDXV6T1G vs BC847CDXV6T1 |