-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6409
|
Newark | Bipolar Array, Dual Npn, 45V/0.1A Rohs Compliant: Yes |Diodes Inc. BC847CDLP-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2592 |
|
$0.1270 / $0.3650 | Buy Now |
DISTI #
BC847CDLPDICT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12914 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
BC847CDLP-7
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin DFN T/R - Tape and Reel (Alt: BC847CDLP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-BC847CDLP-7
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 45V RoHS: Compliant | 3188 |
|
$0.0900 / $0.3300 | Buy Now |
|
Future Electronics | BC847CDLP Series 45 V 100 mA Dual NPN Small Signal Transistor - X2-DFN1310-6 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0779 / $0.0853 | Buy Now |
|
Future Electronics | BC847CDLP Series 45 V 100 mA Dual NPN Small Signal Transistor - X2-DFN1310-6 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0779 / $0.0853 | Buy Now |
|
Bristol Electronics | 1680 |
|
RFQ | ||
|
Quest Components | 1344 |
|
$0.1869 / $0.6230 | Buy Now | |
DISTI #
BC847CDLP-7
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin DFN T/R - Tape and Reel (Alt: BC847CDLP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
BC847CDLP-7
|
Avnet Asia | Trans GP BJT NPN 45V 0.1A 6-Pin DFN T/R (Alt: BC847CDLP-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy