Part Details for BC847C-TP by Micro Commercial Components
Overview of BC847C-TP by Micro Commercial Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847C-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847C-TPCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
116124 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
833-BC847C-TP
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 45V RoHS: Compliant | 6578 |
|
$0.0180 / $0.1300 | Buy Now |
|
Future Electronics | BC Series NPN 0.225 W 0.1 A Surface Mount Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 777000Reel |
|
$0.0177 / $0.0207 | Buy Now |
|
Future Electronics | BC Series NPN 0.225 W 0.1 A Surface Mount Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 324000Reel |
|
$0.0177 / $0.0207 | Buy Now |
DISTI #
62152543
|
Verical | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-23 T/R Min Qty: 6000 Package Multiple: 3000 Date Code: 2047 | Americas - 84000 |
|
$0.0112 / $0.0140 | Buy Now |
DISTI #
BC847C-TP
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 225mW, SOT23 Min Qty: 1 | 36840 |
|
$0.0171 / $0.1170 | Buy Now |
|
LCSC | 45V 225mW 4202mA5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 140 |
|
$0.0120 / $0.0224 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 1017000 |
|
$0.0111 / $0.0119 | Buy Now |
Part Details for BC847C-TP
BC847C-TP CAD Models
BC847C-TP Part Data Attributes:
|
BC847C-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC847C-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847C-TP
This table gives cross-reference parts and alternative options found for BC847C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847-C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC847C-TP vs BC847-C |
BC847C-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | BC847C-TP vs BC847C-7-F |
BC847C-13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC847C-TP vs BC847C-13 |
BC847CE6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BC847C-TP vs BC847CE6327 |
BC847CL99Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BC847C-TP vs BC847CL99Z |
BC847C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | BC847C-TP vs BC847C |
BC847CR-TAPE-7 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC847C-TP vs BC847CR-TAPE-7 |
BC847C-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | BC847C-TP vs BC847C-H |
933589600215 | Small Signal Bipolar Transistor | Nexperia | BC847C-TP vs 933589600215 |
BC847-C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | BC847C-TP vs BC847-C |