Part Details for BC847BWH6327 by Infineon Technologies AG
Overview of BC847BWH6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BWH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847BWH6327
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.33W, SOT323 Min Qty: 20 | 0 |
|
$0.0440 / $0.0833 | RFQ |
|
ComSIT USA | NPN SILICON AF TRANSISTOR Small Signal Bipolar Transistor RoHS: Compliant | Europe - 2880 |
|
RFQ |