Part Details for BC847BWE6327 by Infineon Technologies AG
Overview of BC847BWE6327 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847BWE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC847BWE6327-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323-3 Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
84100 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0252 / $0.1260 | Buy Now | |
|
Quest Components | 7200 |
|
$0.0200 / $0.1500 | Buy Now | |
|
Quest Components | 1600 |
|
$0.0303 / $0.1010 | Buy Now | |
|
Quest Components | 7200 |
|
$0.0450 / $0.1500 | Buy Now | |
|
Rochester Electronics | BC847 - General Purpose Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 84100 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BC847BWE6327
BC847BWE6327 CAD Models
BC847BWE6327 Part Data Attributes:
|
BC847BWE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC847BWE6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |