-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC847BW-QX-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 51000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0127 / $0.0155 | Buy Now |
DISTI #
BC847BW-QX
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847BW-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 276000 |
|
$0.0268 | Buy Now |
DISTI #
BC847BW-QX
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847BW-QX) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0268 | Buy Now |
DISTI #
771-BC847BW-QX
|
Mouser Electronics | Bipolar Transistors - BJT BC847BW-Q/SOT323/SC-70 RoHS: Compliant | 6925 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BC847BW-Q/SOT323/SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0118 / $0.0137 | Buy Now |
|
Rochester Electronics | BC847BW - 45 V, 100 mA NPN general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BC847BW-QX
|
TTI | Bipolar Transistors - BJT BC847BW-Q/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0158 / $0.0200 | Buy Now |
DISTI #
BC847BW-QX
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 200mW, SC70,SOT323 Min Qty: 25 | 0 |
|
$0.0166 / $0.0368 | RFQ |
DISTI #
BC847BW-QX
|
Avnet Asia | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R (Alt: BC847BW-QX) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
BC847BW-QX
|
Avnet Silica | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R (Alt: BC847BW-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 261000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BW-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847BW-QX
Nexperia
BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for BC847BW-QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BW-QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC850B-H | Formosa Microsemi Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC847BW-QX vs BC850B-H |
AC847BWQ-7 | Diodes Incorporated | $0.0745 | Small Signal Bipolar Transistor, | BC847BW-QX vs AC847BWQ-7 |
AC847BWQ-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, | BC847BW-QX vs AC847BWQ-13 |
BC847B-AQ | Diotec Semiconductor AG | $0.0159 | Small Signal Bipolar Transistor, | BC847BW-QX vs BC847B-AQ |
NSVBC847BTT1G | onsemi | Check for Price | NPN Bipolar Transistor, SC-75-3, 3000-REEL, Automotive Qualified | BC847BW-QX vs NSVBC847BTT1G |
BC847B-QR | Nexperia | $0.0218 | BC847x-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | BC847BW-QX vs BC847B-QR |
BC847B | Galaxy Semi-Conductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC847BW-QX vs BC847B |
BC547B | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | BC847BW-QX vs BC547B |
BC847BSL-AL6-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC847BW-QX vs BC847BSL-AL6-R |
BC547B | Taitron Components Inc | Check for Price | Small Signal Bipolar Transistor, | BC847BW-QX vs BC547B |