-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6394
|
Newark | Transistor, Npn, 45V, 100Ma, 200Mw, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. BC847BW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.0420 / $0.2000 | Buy Now |
DISTI #
86AK4361
|
Newark | Transistor, Npn, 45V, 0.1A, Sot-323 Rohs Compliant: Yes |Diodes Inc. BC847BW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0300 | Buy Now |
DISTI #
BC847BW-FDICT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
621050 In Stock |
|
$0.0161 / $0.2000 | Buy Now |
DISTI #
BC847BW-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2217000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
621-BC847BW-7-F
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323 RoHS: Compliant | 48869 |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
E02:0323_01120177
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2336 | Europe - 258000 |
|
$0.0150 / $0.0244 | Buy Now |
DISTI #
P40:2555_10159722
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2303 | Europe - 168000 |
|
$0.0150 / $0.0244 | Buy Now |
DISTI #
A63:0959_01706067
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2338 | Asia - 27000 |
|
$0.0145 / $0.0216 | Buy Now |
DISTI #
V36:1790_18322309
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks Date Code: 2207 | Americas - 9000 |
|
$0.0120 | Buy Now |
DISTI #
V79:2366_18322309
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2207 | Americas - 6000 |
|
$0.0147 / $0.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy