-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6192-1-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89937 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
BC847BW,135
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC847BW,135) RoHS: Not Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
771-BC847BW135
|
Mouser Electronics | Bipolar Transistors - BJT BC847BW/SOT323/SC-70 RoHS: Compliant | 64181 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | BC847 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 70000Reel |
|
$0.0107 / $0.0120 | Buy Now |
|
Future Electronics | BC847 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0107 / $0.0119 | Buy Now |
|
Rochester Electronics | BC847BW - Small Signal Bipolar Transistor, 0.1A, 45V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 110000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC847BW,135
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC847BW,135) RoHS: Not Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
BC847BW,135
|
Avnet Asia | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R (Alt: BC847BW,135) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0149 / $0.0167 | Buy Now |
DISTI #
BC847BW,135
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R (Alt: BC847BW,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 50000 |
|
Buy Now | |
DISTI #
BC847BW,135
|
EBV Elektronik | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R (Alt: BC847BW,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BW,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847BW,135
Nexperia
vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC847BW,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BW,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BW-TAPE-13 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC847BW,135 vs BC847BW-TAPE-13 |
BC847BW-TAPE-7 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC847BW,135 vs BC847BW-TAPE-7 |
BC847BWT1 | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC847BW,135 vs BC847BWT1 |
BC847BW,135 | BC847 series - 45 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC847BW,135 vs BC847BW,135 |
BC847BW/DG | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847BW,135 vs BC847BW/DG |
BC847BW/T3 | Small Signal Bipolar Transistor | Nexperia | BC847BW,135 vs BC847BW/T3 |
934021770115 | Small Signal Bipolar Transistor | Nexperia | BC847BW,135 vs 934021770115 |
BC847BW,115 | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847BW,135 vs BC847BW,115 |
BC847BW | Small Signal Bipolar Transistor | Nexperia | BC847BW,135 vs BC847BW |
BC847BW | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BC847BW,135 vs BC847BW |