Part Details for BC847BW,115 by NXP Semiconductors
Overview of BC847BW,115 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847BW,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC847BW,115-ND
|
DigiKey | NOW NEXPERIA BC847BW - SMALL SIG Min Qty: 18453 Container: Bulk MARKETPLACE PRODUCT |
18453 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | 5242 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 266 |
|
$0.0750 / $0.1125 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-323 | 15780 |
|
$0.0190 / $0.0584 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-323 | 212 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-323 | 42561 |
|
$0.0256 / $0.1460 | Buy Now |
|
Rochester Electronics | BC847BW - Small Signal Bipolar Transistor, 0.1A, 45V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 18453 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
SMC-BC847BW,115
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 567 |
|
RFQ | |
|
Chip Stock | 2777 |
|
RFQ |
Part Details for BC847BW,115
BC847BW,115 CAD Models
BC847BW,115 Part Data Attributes:
|
BC847BW,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC847BW,115
NXP Semiconductors
BC847 series - 45 V, 100 mA NPN general-purpose transistors SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC847BW,115
This table gives cross-reference parts and alternative options found for BC847BW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BWT/R | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847BW,115 vs BC847BWT/R |
BC847BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC847BW,115 vs BC847BW |
BC847BWT1G | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC847BW,115 vs BC847BWT1G |
BC847BW | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BC847BW,115 vs BC847BW |
BC847BW | Small Signal Bipolar Transistor | Nexperia | BC847BW,115 vs BC847BW |
BC847BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SUPERMINI-3 | Central Semiconductor Corp | BC847BW,115 vs BC847BW |
BC847BW-TAPE-13 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC847BW,115 vs BC847BW-TAPE-13 |
BC847BW/T3 | Small Signal Bipolar Transistor | Nexperia | BC847BW,115 vs BC847BW/T3 |
934021770115 | Small Signal Bipolar Transistor | Nexperia | BC847BW,115 vs 934021770115 |
BC847BW/DG | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847BW,115 vs BC847BW/DG |