Part Details for BC847BVNQ-7 by Diodes Incorporated
Results Overview of BC847BVNQ-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847BVNQ-7 Information
BC847BVNQ-7 by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847BVNQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC847BVNQ-7CT-ND
|
DigiKey | TRANS NPN/PNP 45V 100MA SOT-563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.0911 / $0.5700 | Buy Now |
DISTI #
BC847BVNQ-7
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BC847BVNQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 576000 Factory Stock |
|
$0.0756 / $0.0806 | Buy Now |
DISTI #
621-BC847BVNQ-7
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT563 T&R 3K RoHS: Compliant | 2999 |
|
$0.0910 / $0.5300 | Buy Now |
DISTI #
BC847BVNQ-7
|
TME | Transistor: NPN / PNP, complementary pair Min Qty: 1 | 0 |
|
$0.0980 / $0.4700 | RFQ |
DISTI #
BC847BVNQ-7
|
Avnet Silica | Trans GP BJT NPN 45V 01A 6Pin SOT563 TR (Alt: BC847BVNQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 193989 |
|
RFQ |
Part Details for BC847BVNQ-7
BC847BVNQ-7 CAD Models
BC847BVNQ-7 Part Data Attributes
|
BC847BVNQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC847BVNQ-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC847BVNQ-7
This table gives cross-reference parts and alternative options found for BC847BVNQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BVNQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847PN | Galaxy Semi-Conductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC847BVNQ-7 vs BC847PN |
BC847PNQ-7R-F | Diodes Incorporated | $0.0973 | Small Signal Bipolar Transistor, | BC847BVNQ-7 vs BC847PNQ-7R-F |
BC847BPDW1T3G | onsemi | Check for Price | 100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL | BC847BVNQ-7 vs BC847BPDW1T3G |
BC847BPN-Q | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon | BC847BVNQ-7 vs BC847BPN-Q |
BC847BPN-QH | Nexperia | $0.0780 | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | BC847BVNQ-7 vs BC847BPN-QH |
BC847BPN-QX | Nexperia | $0.0354 | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | BC847BVNQ-7 vs BC847BPN-QX |
BC847PN | Galaxy Microelectronics | Check for Price | General Purpose Dual NPN+PNP Bipolar Transistor; Polarity: NPN+PNP; V(BR)CEO Min (V): 45V; IC (A): 0.1A; HFE Min: 200; HFE Max: 450; VCE (V): 5V; IC (mA): 2mA; VCE(SAT) (V): 0.6V; IC (mA)1: 100mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.2W; Package: SOT-363; package_code: SOT-363; mfr_package_code: SOT-363 | BC847BVNQ-7 vs BC847PN |
BC847BPN-QF | Nexperia | Check for Price | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | BC847BVNQ-7 vs BC847BPN-QF |