-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6393
|
Newark | Transistor, Npn & Pnp, Dual, 45V, 100Ma, 150Mw, Sot-563, Transistor Polarity:Complementary Npn And Pnp, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:45V, Continuous Collector Current Npn:100Ma Rohs Compliant: Yes |Diodes Inc. BC847BVN-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4640 |
|
$0.1440 / $0.4600 | Buy Now |
DISTI #
BC847BVNDICT-ND
|
DigiKey | TRANS NPN/PNP 45V 0.1A SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
160968 In Stock |
|
$0.0928 / $0.4300 | Buy Now |
DISTI #
BC847BVN-7
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BC847BVN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 834000 Factory Stock |
|
$0.0593 / $0.0700 | Buy Now |
DISTI #
621-BC847BVN-7
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR COMP. RoHS: Compliant | 171624 |
|
$0.0910 / $0.4300 | Buy Now |
|
Future Electronics | BC847B Series NPN 150 W 45 V 100 mA SMT Small Signal Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 108000Reel |
|
$0.0893 / $0.0989 | Buy Now |
|
Future Electronics | BC847B Series NPN 150 W 45 V 100 mA SMT Small Signal Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0893 / $0.0989 | Buy Now |
DISTI #
BC847BVN-7
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BC847BVN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 834000 Factory Stock |
|
$0.0593 / $0.0700 | Buy Now |
|
Ameya Holding Limited | BC847B Series NPN 150 W 45 V 100 mA SMT Small Signal Transistor - SOT-563 | 5788 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ | |
DISTI #
BC847BVN-7
|
Avnet Asia | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-563 T/R (Alt: BC847BVN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0741 / $0.0829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy