Part Details for BC847BVC-7 by Zetex / Diodes Inc
Overview of BC847BVC-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BVC-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84416424
|
Verical | Trans GP BJT NPN 45V 0.1A 150mW 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2420 | Americas - 21000 |
|
$0.0800 | Buy Now |
DISTI #
83593138
|
Verical | Trans GP BJT NPN 45V 0.1A 150mW 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 6000 |
|
$0.0693 | Buy Now |