Part Details for BC847BVC-7 by Diodes Incorporated
Overview of BC847BVC-7 by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BVC-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6407
|
Newark | Bipolar Array, Dual Npn, 45V/0.1A/Sot563 Rohs Compliant: Yes |Diodes Inc. BC847BVC-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3780 |
|
$0.1230 / $0.3950 | Buy Now |
DISTI #
BC847BVC-7DICT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4729 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
BC847BVC-7
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BC847BVC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0700 | Buy Now |
DISTI #
621-BC847BVC-7
|
Mouser Electronics | Bipolar Transistors - BJT NPN BIPOLAR RoHS: Compliant | 4149 |
|
$0.0900 / $0.3700 | Buy Now |
|
Future Electronics | BC847BVC Series 45 V 100 mA NPN Dual Small Signal SMT Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0780 / $0.0871 | Buy Now |
|
Future Electronics | BC847BVC Series 45 V 100 mA NPN Dual Small Signal SMT Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0780 / $0.0871 | Buy Now |
|
Bristol Electronics | 8269 |
|
RFQ | ||
|
Quest Components | 240 |
|
$0.1733 / $0.3850 | Buy Now | |
DISTI #
BC847BVC-7
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BC847BVC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0700 | Buy Now |
DISTI #
BC847BVC-7
|
TME | Transistor: NPN x2, bipolar, 45V, 0.1A, 150mW, SOT563 Min Qty: 5 | 2990 |
|
$0.0870 / $0.1860 | Buy Now |