-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847BV - NPN general purpose double transistor@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6406
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC847BV,315 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0530 | Buy Now |
DISTI #
1727-6385-1-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SOT666 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69320 In Stock |
|
$0.0657 / $0.4100 | Buy Now |
DISTI #
BC847BV,315
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-666 T/R - Tape and Reel (Alt: BC847BV,315) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
771-BC847BV,315
|
Mouser Electronics | Bipolar Transistors - BJT NRND for Automotive Applications BC847BV/SOT666/SOT6 RoHS: Compliant | 182712 |
|
$0.0650 / $0.4100 | Buy Now |
|
Future Electronics | BC847BV Series 45 V 100 mA NPN Surface Mount Silicon Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 8000Reel |
|
$0.0648 / $0.0703 | Buy Now |
DISTI #
BC847BV,315
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-666 T/R - Tape and Reel (Alt: BC847BV,315) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
BC847BV,315
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-666 T/R (Alt: BC847BV,315) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC847BV,315
|
EBV Elektronik | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-666 T/R (Alt: BC847BV,315) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 0 Days | EBV - 16000 |
|
Buy Now | |
DISTI #
3938599
|
Farnell | TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 8000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0729 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 16000 |
|
$0.0672 / $0.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BV,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847BV,315
Nexperia
BC847BV - NPN general purpose double transistor@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | 1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |