Part Details for BC847BT116 by ROHM Semiconductor
Overview of BC847BT116 by ROHM Semiconductor
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BC847BT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2842
|
Newark | Transistor Sot-23 Sst, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:10Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-23, Rohs Compliant: Yes |Rohm BC847BT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 722 |
|
$0.0770 / $0.3950 | Buy Now |
DISTI #
BC847BT116CT-ND
|
DigiKey | TRANS NPN 45V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2171 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
BC847BT116
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SST T/R - Tape and Reel (Alt: BC847BT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-BC847BT116
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 1MA RoHS: Compliant | 24005 |
|
$0.0380 / $0.3800 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 350 mW Surface Mount SST3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0373 / $0.0421 | Buy Now |
DISTI #
66362645
|
Verical | Trans GP BJT NPN 45V 0.1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 684 Package Multiple: 1 Date Code: 2135 | Americas - 448686 |
|
$0.0309 / $0.0458 | Buy Now |
DISTI #
59278781
|
Verical | Trans GP BJT NPN 45V 0.1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2101 | Americas - 2802 |
|
$0.1475 / $0.1630 | Buy Now |
DISTI #
61236585
|
Verical | Trans GP BJT NPN 45V 0.1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2101 | Americas - 1918 |
|
$0.1520 / $0.1630 | Buy Now |
|
Bristol Electronics | 5940 |
|
RFQ | ||
|
Quest Components | 3776 |
|
$0.1120 / $0.5600 | Buy Now |
Part Details for BC847BT116
BC847BT116 CAD Models
BC847BT116 Part Data Attributes:
|
BC847BT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC847BT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SST3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |