-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6405
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 0.15W Rohs Compliant: Yes |Diodes Inc. BC847BT-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2725 |
|
$0.0390 / $0.2320 | Buy Now |
DISTI #
86AK4360
|
Newark | Transistor, Npn, 45V, 0.1A, Sot-523 Rohs Compliant: Yes |Diodes Inc. BC847BT-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0410 | Buy Now |
DISTI #
BC847BT-FDICT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
350081 In Stock |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
BC847BT-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BC847BT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0235 | Buy Now |
DISTI #
621-BC847BT-7-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN BIPOLAR RoHS: Compliant | 487225 |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
E02:0323_01115766
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2425 | Europe - 213000 |
|
$0.0130 / $0.0202 | Buy Now |
DISTI #
V36:1790_06691414
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2240 | Americas - 21000 |
|
$0.0164 / $0.0203 | Buy Now |
DISTI #
70551115
|
RS | NPN Small Signal Transistor SOT-523 | Diodes Inc BC847BT-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 / $0.0300 | RFQ |
|
Future Electronics | BC847AT Series NPN 45 V 100 mA Small Signal Surface Mount Transistor - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 534000Reel |
|
$0.0131 / $0.0151 | Buy Now |
|
Future Electronics | BC847AT Series NPN 45 V 100 mA Small Signal Surface Mount Transistor - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0173 / $0.0197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BT-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC847BT-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC847BT-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BT-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847BT | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, ULTRAMINI-3 | BC847BT-7-F vs BC847BT |
BC847BT,115 | Nexperia | Check for Price | SC-75 3-Pin | BC847BT-7-F vs BC847BT,115 |
BC847BT | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BC847BT-7-F vs BC847BT |
BC847BT,115 | NXP Semiconductors | Check for Price | BC847 series - 45 V, 100 mA NPN general-purpose transistors SC-75 3-Pin | BC847BT-7-F vs BC847BT,115 |
BC847BTT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN, BIP General Purpose Small Signal | BC847BT-7-F vs BC847BTT/R |
934051030115 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC847BT-7-F vs 934051030115 |
BC847BT | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BC847BT-7-F vs BC847BT |
BC847BT | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | BC847BT-7-F vs BC847BT |
BC847BT | NXP Semiconductors | Check for Price | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | BC847BT-7-F vs BC847BT |