Part Details for BC847BT TR by Central Semiconductor Corp
Overview of BC847BT TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BT TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847BT TR
|
Avnet Americas | Bipolar Transistor NPN Amplifier/Switch 45V 100mA 3-Pin SOT-23 Surface Mount T/R - Tape and Reel (Alt: BC847BT TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BC847BT TR
|
Avnet Americas | Bipolar Transistor NPN Amplifier/Switch 45V 100mA 3-Pin SOT-23 Surface Mount T/R - Tape and Reel (Alt: BC847BT TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for BC847BT TR
BC847BT TR CAD Models
BC847BT TR Part Data Attributes:
|
BC847BT TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BC847BT TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |