Part Details for BC847BT TR PBFREE by Central Semiconductor Corp
Overview of BC847BT TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BT TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-BC847BTTRPBFREECT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT523 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8979 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
BC847BT TR PBFREE
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847BT TR PBFREE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0806 / $0.1045 | Buy Now |
DISTI #
610-BC847BTTR
|
Mouser Electronics | Bipolar Transistors - BJT 80Vcbo 65Vceo 5.0Vebo 100mA RoHS: Compliant | 0 |
|
$0.0900 / $0.0980 | Order Now |
Part Details for BC847BT TR PBFREE
BC847BT TR PBFREE CAD Models
BC847BT TR PBFREE Part Data Attributes:
|
BC847BT TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BC847BT TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |