Part Details for BC847BS_R1_10001 by PanJit Semiconductor
Overview of BC847BS_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847BS_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC847BS_R1_10001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSEDUALTRANSISTOR VCE45V IC100mA RoHS: Compliant | 0 |
|
$0.0180 / $0.0320 | Order Now |
|
NAC | NPNGENERALPURPOSEDUALTRANSISTOR VCE45V IC100mA SOT-363 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BC847BS_R1_10001
BC847BS_R1_10001 CAD Models
BC847BS_R1_10001 Part Data Attributes:
|
BC847BS_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC847BS_R1_10001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BC847BS_R1_10001
This table gives cross-reference parts and alternative options found for BC847BS_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BS_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC847BS_R1_10001 vs BC847BS |
BC847BS/T1 | Small Signal Bipolar Transistor | Nexperia | BC847BS_R1_10001 vs BC847BS/T1 |
BC847BV | Small Signal Bipolar Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | BC847BS_R1_10001 vs BC847BV |
BC847BS,115 | vp_BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BS_R1_10001 vs BC847BS,115 |
BC847BS-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847BS_R1_10001 vs BC847BS-AU_R2_000A1 |
BC847BV | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC847BS_R1_10001 vs BC847BV |
BC847BS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC847BS_R1_10001 vs BC847BS |
934042520115 | Small Signal Bipolar Transistor | Nexperia | BC847BS_R1_10001 vs 934042520115 |
BC847BS/T3 | Small Signal Bipolar Transistor | Nexperia | BC847BS_R1_10001 vs BC847BS/T3 |
934056535115 | Small Signal Bipolar Transistor | Nexperia | BC847BS_R1_10001 vs 934056535115 |