Part Details for BC847BS by onsemi
Overview of BC847BS by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BC847 - NPN Multi-chip General Purpose Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 145 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
2454146
|
Farnell | TRANSISTOR, BIPOL, DUAL NPN, 45V, SC70-6 RoHS: Compliant Min Qty: 5 Lead time: 49 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.0811 / $0.3589 | Buy Now |
DISTI #
2454146RL
|
Farnell | TRANSISTOR, BIPOL, DUAL NPN, 45V, SC70-6 RoHS: Compliant Min Qty: 100 Lead time: 49 Weeks, 5 Days Container: Reel | 0 |
|
$0.0811 / $0.1518 | Buy Now |
Part Details for BC847BS
BC847BS CAD Models
BC847BS Part Data Attributes:
|
BC847BS
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847BS
onsemi
NPN Multi-chip General Purpose Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847BS
This table gives cross-reference parts and alternative options found for BC847BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC847BS vs BC847BS |
BC847BS/T1 | Small Signal Bipolar Transistor | Nexperia | BC847BS vs BC847BS/T1 |
BC847BV | Small Signal Bipolar Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | BC847BS vs BC847BV |
BC847BS,115 | vp_BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BS vs BC847BS,115 |
BC847BS-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847BS vs BC847BS-AU_R2_000A1 |
BC847BV | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC847BS vs BC847BV |
BC847BS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC847BS vs BC847BS |
934042520115 | Small Signal Bipolar Transistor | Nexperia | BC847BS vs 934042520115 |
BC847BS/T3 | Small Signal Bipolar Transistor | Nexperia | BC847BS vs BC847BS/T3 |
934056535115 | Small Signal Bipolar Transistor | Nexperia | BC847BS vs 934056535115 |