Part Details for BC847BS-TPQ2 by Micro Commercial Components
Overview of BC847BS-TPQ2 by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847BS-TPQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC847BS-TPQ2TR-ND
|
DigiKey | BIPOLAR TRANSISTORS Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0452 / $0.0707 | Buy Now |
DISTI #
833-BC847BS-TPQ2
|
Mouser Electronics | Bipolar Transistors - BJT | 0 |
|
$0.0450 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0438 | Buy Now |
Part Details for BC847BS-TPQ2
BC847BS-TPQ2 CAD Models
BC847BS-TPQ2 Part Data Attributes:
|
BC847BS-TPQ2
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC847BS-TPQ2
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, NPN,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
DC Current Gain-Min (hFE) | 200 | |
Polarity/Channel Type | NPN |