-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847BS-Q - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1646
|
Newark | Bipolar Array, Dual Npn, 45V, 0.1A/Tssop Rohs Compliant: Yes |Nexperia BC847BS-QF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0570 / $0.2190 | Buy Now |
DISTI #
1727-BC847BS-QFCT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0219 / $0.2200 | Buy Now |
DISTI #
BC847BS-QF
|
Avnet Americas | Transistor BJT Array Dual NPN 45V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BC847BS-QF) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
771-BC847BS-QF
|
Mouser Electronics | Bipolar Transistors - BJT BC847BS-Q/SOT363/SC-88 RoHS: Compliant | 0 |
|
$0.0250 / $0.2100 | Order Now |
|
Future Electronics | Bipolar (BJT) Transistor Array NPN, PNP 45V 100mA 100MHz 200mW Surface Mount 6-T RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0220 / $0.0241 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor Array NPN, PNP 45V 100mA 100MHz 200mW Surface Mount 6-T RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0220 / $0.0241 | Buy Now |
DISTI #
76456411
|
Verical | Trans GP BJT NPN 45V 0.1A 400mW Automotive AEC-Q101 6-Pin TSSOP T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 100000 |
|
$0.0199 | Buy Now |
DISTI #
BC847BS-QF
|
TTI | Bipolar Transistors - BJT BC847BS-Q/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0219 / $0.0257 | Buy Now |
DISTI #
BC847BS-QF
|
Avnet Americas | Transistor BJT Array Dual NPN 45V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BC847BS-QF) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
BC847BS-QF
|
Avnet Silica | Transistor BJT Array Dual NPN 45V 100mA 6-Pin TSSOP T/R (Alt: BC847BS-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BS-QF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847BS-QF
Nexperia
BC847BS-Q - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.4 W | |
Power Dissipation-Max (Abs) | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for BC847BS-QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BS-QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BS-QX | BC847BS-Q - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BS-QF vs BC847BS-QX |