Datasheets
BC847BS,135 by:

BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor TSSOP 6-Pin

Part Details for BC847BS,135 by NXP Semiconductors

Overview of BC847BS,135 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for BC847BS,135

Part # Distributor Description Stock Price Buy
Bristol Electronics   1895
RFQ
Chip 1 Exchange INSTOCK 10561
RFQ

Part Details for BC847BS,135

BC847BS,135 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC847BS,135 Part Data Attributes:

BC847BS,135 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BC847BS,135 NXP Semiconductors BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor TSSOP 6-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description PLASTIC, SC-88, 6 PIN
Pin Count 6
Manufacturer Package Code SOT363
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC847BS,135

This table gives cross-reference parts and alternative options found for BC847BS,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BS,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC847BST/R TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs BC847BST/R
BC847BS/T1 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs BC847BS/T1
BC847BS Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SC70, 6 PIN Fairchild Semiconductor Corporation BC847BS,135 vs BC847BS
934042520115 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs 934042520115
934042520135 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs 934042520135
BC847BV,115 BC847BV - NPN general purpose double transistor SOT 6-Pin NXP Semiconductors BC847BS,135 vs BC847BV,115
934056535115 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs 934056535115
BC847BS/T2 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs BC847BS/T2
BC847BS,115 BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor TSSOP 6-Pin NXP Semiconductors BC847BS,135 vs BC847BS,115
Part Number Description Manufacturer Compare
BC847BST/R TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs BC847BST/R
BC847BS Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SC70, 6 PIN Fairchild Semiconductor Corporation BC847BS,135 vs BC847BS
BC847BS/T2 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs BC847BS/T2
BC847BS,115 BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor TSSOP 6-Pin NXP Semiconductors BC847BS,135 vs BC847BS,115
934042530165 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs 934042530165
BC847BPN,115 BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor TSSOP 6-Pin NXP Semiconductors BC847BS,135 vs BC847BPN,115
BC847BPN/T1 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs BC847BPN/T1
BC847BS/T1 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs BC847BS/T1
934056535115 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BC847BS,135 vs 934056535115
BC847BV,115 BC847BV - NPN general purpose double transistor SOT 6-Pin NXP Semiconductors BC847BS,135 vs BC847BV,115

BC847BS,135 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC847BS,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC847BS,135 by NXP Semiconductors

  • Please alert me when BC847BS,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC847BS,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC847BS,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC847BS,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC847BS,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC847BS,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: