-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847xQB series - 45 V, 100 mA NPN general-purpose transistor@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2908
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 0.42W Rohs Compliant: Yes |Nexperia BC847BQBZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.0460 / $0.2440 | Buy Now |
DISTI #
1727-BC847BQBZCT-ND
|
DigiKey | TRANS NPN 45V 0.1A DFN1110D-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34790 In Stock |
|
$0.0231 / $0.2300 | Buy Now |
DISTI #
BC847BQBZ
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 420 mW, DFN1110D, Surface Mount - Tape and Reel (Alt: BC847BQBZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0261 | Buy Now |
DISTI #
771-BC847BQBZ
|
Mouser Electronics | Bipolar Transistors - BJT BC847BQB/SOT8015/DFN1110D-3 RoHS: Compliant | 13513 |
|
$0.0230 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 | 0 |
|
$0.0235 | Buy Now |
|
Rochester Electronics | BC847BQB - 45 V, 100 mA NPN general-purpose transistor RoHS: Compliant Status: Active Min Qty: 1 | 18992 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC847BQBZ
|
TTI | Bipolar Transistors - BJT BC847BQB/SOT8015/DFN1110D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0277 | Buy Now |
DISTI #
BC847BQBZ
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 420 mW, DFN1110D, Surface Mount - Tape and Reel (Alt: BC847BQBZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0261 | Buy Now |
DISTI #
BC847BQBZ
|
Avnet Silica | Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 420 mW, DFN1110D, Surface Mount (Alt: BC847BQBZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC847BQBZ
|
EBV Elektronik | Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 420 mW, DFN1110D, Surface Mount (Alt: BC847BQBZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BQBZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847BQBZ
Nexperia
BC847xQB series - 45 V, 100 mA NPN general-purpose transistor@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOT8015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |