-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847XQA series - 45 V, 100 mA NPN general-purpose transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2546-2-ND
|
DigiKey | TRANS NPN 45V 0.1A DFN1010D-3 Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0305 / $0.0480 | Buy Now |
DISTI #
BC847BQAZ
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 4-Pin DFN T/R - Tape and Reel (Alt: BC847BQAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-BC847BQAZ
|
Mouser Electronics | Bipolar Transistors - BJT BC847BQA/SOT1215/DFN1010D-3 RoHS: Compliant | 0 |
|
$0.0300 / $0.3100 | Order Now |
|
Future Electronics | Trans GP BJT NPN 45V 0.1A Automotive 3-Pin DFN-D EP T/R RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0279 / $0.0312 | Buy Now |
|
Future Electronics | Trans GP BJT NPN 45V 0.1A Automotive 3-Pin DFN-D EP T/R RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0279 / $0.0312 | Buy Now |
DISTI #
66710627
|
Verical | Trans GP BJT NPN 45V 0.1A 440mW 3-Pin DFN-D EP T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 60000 |
|
$0.0280 / $0.0378 | Buy Now |
|
Rochester Electronics | BC847BQA - Small Signal Bipolar Transistor, 0.1A, 45V, NPN, DFN1010D-3 RoHS: Compliant Status: Active Min Qty: 1 | 3900 |
|
$0.0259 / $0.0305 | Buy Now |
DISTI #
BC847BQAZ
|
TTI | Bipolar Transistors - BJT BC847BQA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0290 / $0.0308 | Buy Now |
DISTI #
BC847BQAZ
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 4-Pin DFN T/R - Tape and Reel (Alt: BC847BQAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
|
Ameya Holding Limited | BC847BQA/SOT1215/DFN1010D-3/12NC:934069067147 | 60000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BQAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847BQAZ
Nexperia
BC847XQA series - 45 V, 100 mA NPN general-purpose transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.28 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |