Part Details for BC847BQ-7-F by Diodes Incorporated
Overview of BC847BQ-7-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC847BQ-7-FTR-ND
|
DigiKey | GENERAL PURPOSE TRANSISTOR SOT23 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
9000 In Stock |
|
$0.0192 / $0.0359 | Buy Now |
DISTI #
BC847BQ-7-F
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT23 T&R 3K - Tape and Reel (Alt: BC847BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0209 | Buy Now |
DISTI #
621-BC847BQ-7-F
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT23 T&R 3K RoHS: Compliant | 6585 |
|
$0.0180 / $0.1900 | Buy Now |
|
Future Electronics | Trans GP BJT NPN 45V 0.1A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0204 | Buy Now |
DISTI #
BC847BQ-7-F
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT23 T&R 3K - Tape and Reel (Alt: BC847BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0209 | Buy Now |
DISTI #
BC847BQ-7-F
|
TME | Transistor: NPN, bipolar, 45V, 100mA, 300mW, SOT23 Min Qty: 20 | 0 |
|
$0.0205 / $0.0379 | RFQ |
DISTI #
BC847BQ-7-F
|
Avnet Silica | GENERAL PURPOSE TRANSISTOR SOT23 T&R 3K (Alt: BC847BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 45V 310mW 2002mA5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 2270 |
|
$0.0210 / $0.0391 | Buy Now |