Part Details for BC847BPNTB6_R2_00701 by PanJit Semiconductor
Overview of BC847BPNTB6_R2_00701 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BPNTB6_R2_00701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847BPNTB6-R2
|
TME | Transistor: NPN / PNP, bipolar, 45V, 0.1A, 0.2W, SOT563 Min Qty: 1 | 0 |
|
$0.0396 / $0.5665 | RFQ |