-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1640
|
Newark | Bipolar Array, Npn/Pnp, 45V, 0.1A, Tssop Rohs Compliant: Yes |Nexperia BC847BPN-QF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0570 / $0.2190 | Buy Now |
DISTI #
1727-BC847BPN-QFCT-ND
|
DigiKey | TRANS NPN/PNP 45V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18995 In Stock |
|
$0.0281 / $0.2800 | Buy Now |
DISTI #
BC847BPN-QF
|
Avnet Americas | Transistor BJT Array NPN/PNP 45V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BC847BPN-QF) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
771-BC847BPN-QF
|
Mouser Electronics | Bipolar Transistors - BJT BC847BPN-Q/SOT363/SC-88 RoHS: Compliant | 9430 |
|
$0.0290 / $0.2800 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BC847BPN-Q/SOT363/SC-88 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0282 / $0.0309 | Buy Now |
DISTI #
BC847BPN-QF
|
TTI | Bipolar Transistors - BJT BC847BPN-Q/SOT363/SC-88 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1200000 In Stock |
|
$0.0287 / $0.0366 | Buy Now |
DISTI #
BC847BPN-QF
|
Avnet Americas | Transistor BJT Array NPN/PNP 45V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BC847BPN-QF) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
BC847BPN-QF
|
Avnet Asia | Transistor BJT Array NPN/PNP 45V 100mA 6-Pin TSSOP T/R (Alt: BC847BPN-QF) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0345 / $0.0386 | Buy Now |
DISTI #
BC847BPN-QF
|
Avnet Silica | Transistor BJT Array NPN/PNP 45V 100mA 6-Pin TSSOP T/R (Alt: BC847BPN-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC847BPN-QF
|
EBV Elektronik | Transistor BJT Array NPN/PNP 45V 100mA 6-Pin TSSOP T/R (Alt: BC847BPN-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BPN-QF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847BPN-QF
Nexperia
BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2.2 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for BC847BPN-QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BPN-QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BPN-QH | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BPN-QF vs BC847BPN-QH |
BC847PNQ-7-F | Small Signal Bipolar Transistor, 0.1A I(C), NPN and PNP | Diodes Incorporated | BC847BPN-QF vs BC847PNQ-7-F |
BC847BPN-QX | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BPN-QF vs BC847BPN-QX |
BC847PNQ-7R-F | Small Signal Bipolar Transistor, | Diodes Incorporated | BC847BPN-QF vs BC847PNQ-7R-F |
BC847BVNQ-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, | Diodes Incorporated | BC847BPN-QF vs BC847BVNQ-7 |
BC847BPN-QZ | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BPN-QF vs BC847BPN-QZ |