BC847BPDXV6T5
onsemi
Description: Dual NPN PNP Bipolar Transistor, SOT-563, 6 LEAD, 8000-REEL

Overview of BC847BPDXV6T5 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC847BPDXV6T5 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC847BPDXV6T5 by onsemi

BC847BPDXV6T5
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-563, 6 LEAD
Package Description
PLASTIC, CASE 463A-01, 6 PIN
Pin Count
6
Manufacturer Package Code
463A-01
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. BC847BPDXV6T5
    onsemi
    Dual NPN PNP Bipolar Transistor, SOT-563, 6 LEAD, 8000-REEL
    VS

Alternate Parts for BC847BPDXV6T5

This table gives cross-reference parts and alternative options found for BC847BPDXV6T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BPDXV6T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC847BPDXV6T5G 100mA, 45V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 463A-01, 6 PIN onsemi BC847BPDXV6T5 vs BC847BPDXV6T5G
Part Number Description Manufacturer Compare
BC847BPDXV6T1 100mA, 45V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN Rochester Electronics LLC BC847BPDXV6T5 vs BC847BPDXV6T1
BC847BPDXV6T1G Dual NPN PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL onsemi BC847BPDXV6T5 vs BC847BPDXV6T1G
BC847BPDXV6T5G 100mA, 45V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 463A-01, 6 PIN onsemi BC847BPDXV6T5 vs BC847BPDXV6T5G

Related Parts for BC847BPDXV6T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC847BPDXV6T5 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC847BPDXV6T5 by onsemi

Select Manufacturer
Which Manufacturer of BC847BPDXV6T5 would you like to use for your alert(s)?
  • Please alert me when BC847BPDXV6T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC847BPDXV6T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC847BPDXV6T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC847BPDXV6T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC847BPDXV6T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC847BPDXV6T5 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: