-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5868
|
Newark | Trans, Npn/Pnp, 45V, Sot-563, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:500Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-563, No. Of Pins:6Pins, rohs Compliant: Yes |Onsemi BC847BPDXV6T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20000 |
|
$0.0960 / $0.3660 | Buy Now |
DISTI #
41K9605
|
Newark | Bipolar Transistor Npn/Pnp Dual 45V Sot563, Full Reel, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:45V, Continuous Collector Current Npn:100Ma, Power Dissipation Npn:500Mw Rohs Compliant: Yes |Onsemi BC847BPDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1060 | Buy Now |
DISTI #
09R9377
|
Newark | Bipolar Transistor Npn/Pnp Dual 45V Sot563, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:45V, Continuous Collector Current Npn:100Ma, Continuous Collector Current Pnp:100Ma Rohs Compliant: Yes |Onsemi BC847BPDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 / $0.0770 | Buy Now |
DISTI #
BC847BPDXV6T1GOSCT-ND
|
DigiKey | TRANS NPN/PNP 45V 0.1A SOT563 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7960 In Stock |
|
$0.0605 / $0.3800 | Buy Now |
DISTI #
BC847BPDXV6T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BC847BPDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 7600084000 Factory Stock |
|
$0.0517 / $0.0555 | Buy Now |
DISTI #
863-BC847BPDXV6T1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V Dual Complementary RoHS: Compliant | 29931 |
|
$0.0670 / $0.3500 | Buy Now |
DISTI #
V72:2272_07277099
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.1A 500mW 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2303 Container: Cut Strips | Americas - 4125 |
|
$0.0600 / $0.2656 | Buy Now |
|
Future Electronics | BC Series 45 V 100 mA SMT NPN/ PNP Dual General Purpose Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.0599 / $0.0654 | Buy Now |
|
Future Electronics | BC Series 45 V 100 mA SMT NPN/ PNP Dual General Purpose Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0599 / $0.0654 | Buy Now |
DISTI #
79017166
|
Verical | Trans GP BJT NPN/PNP 45V 0.1A 500mW 6-Pin SOT-563 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2406 | Americas - 20000 |
|
$0.0934 / $0.1022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BPDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847BPDXV6T1G
onsemi
Dual NPN PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC847BPDXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BPDXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BPDXV6T1 | Dual NPN PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL | onsemi | BC847BPDXV6T1G vs BC847BPDXV6T1 |