-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3012
|
Newark | Npn Pnp Bipolar Transistor/ Reel |Onsemi BC847BPDW1T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0410 | Buy Now |
DISTI #
BC847BPDW1T3GOSCT-ND
|
DigiKey | TRAN NPN/PNP 45V 0.1A SC88/SC70 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
16501 In Stock |
|
$0.0248 / $0.2500 | Buy Now |
DISTI #
BC847BPDW1T3G
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC847BPDW1T3G) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
863-BC847BPDW1T3G
|
Mouser Electronics | Bipolar Transistors - BJT SS SC88 GP XSTR DUAL 45V RoHS: Compliant | 59988 |
|
$0.0250 / $0.2400 | Buy Now |
DISTI #
V72:2272_07278577
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.1A 380mW 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2050 Container: Cut Strips | Americas - 32873 |
|
$0.0242 / $0.2256 | Buy Now |
DISTI #
E02:0323_02951406
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.1A 380mW 6-Pin SC-88 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2404 | Europe - 30000 |
|
$0.0228 / $0.0268 | Buy Now |
|
Future Electronics | BC847BPDW1 Series 45 V 100 mA NPN/PNP Dual General Purpose Transistor-SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0246 / $0.0269 | Buy Now |
|
Future Electronics | BC847BPDW1 Series 45 V 100 mA NPN/PNP Dual General Purpose Transistor-SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0246 / $0.0269 | Buy Now |
DISTI #
53474464
|
Verical | Trans GP BJT NPN/PNP 45V 0.1A 380mW 6-Pin SC-88 T/R Min Qty: 243 Package Multiple: 1 Date Code: 2050 | Americas - 32873 |
|
$0.0242 / $0.0630 | Buy Now |
DISTI #
77692174
|
Verical | Trans GP BJT NPN/PNP 45V 0.1A 380mW 6-Pin SC-88 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2404 | Americas - 30000 |
|
$0.0227 / $0.0267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BPDW1T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847BPDW1T3G
onsemi
100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70, SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC847BPDW1T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BPDW1T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847PN | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC847BPDW1T3G vs BC847PN |
BC847PN-7R-F | Small Signal Bipolar Transistor, 0.1A I(C), NPN and PNP | Diodes Incorporated | BC847BPDW1T3G vs BC847PN-7R-F |
SBC847BPDXV6T1G | Dual NPN PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL, Automotive Qualified | onsemi | BC847BPDW1T3G vs SBC847BPDXV6T1G |
BC847PN | General Purpose Dual NPN+PNP Bipolar Transistor; Polarity: NPN+PNP; V(BR)CEO Min (V): 45V; IC (A): 0.1A; HFE Min: 200; HFE Max: 450; VCE (V): 5V; IC (mA): 2mA; VCE(SAT) (V): 0.6V; IC (mA)1: 100mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.2W; Package: SOT-363; package_code: SOT-363; mfr_package_code: SOT-363 | Galaxy Microelectronics | BC847BPDW1T3G vs BC847PN |
BC847PN-13-F | Small Signal Bipolar Transistor | Diodes Incorporated | BC847BPDW1T3G vs BC847PN-13-F |
BC847PNQ-7R-F | Small Signal Bipolar Transistor, | Diodes Incorporated | BC847BPDW1T3G vs BC847PNQ-7R-F |
BC847PNQ-7-F | Small Signal Bipolar Transistor, 0.1A I(C), NPN and PNP | Diodes Incorporated | BC847BPDW1T3G vs BC847PNQ-7-F |
BC847BPN-QZ | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BPDW1T3G vs BC847BPN-QZ |
BC847BPN-QF | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BPDW1T3G vs BC847BPN-QF |
BC847BPN-Q | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Nexperia | BC847BPDW1T3G vs BC847BPN-Q |