Part Details for BC847BPDW1T2G by onsemi
Overview of BC847BPDW1T2G by onsemi
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BPDW1T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3351
|
Newark | Transistor Array, Aec-Q101, Npn/Pnp, 45V, Transistor Polarity:Complementary Npn And Pnp, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:45V, Continuous Collector Current Npn:100Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi BC847BPDW1T2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30175 |
|
$0.0480 / $0.2330 | Buy Now |
DISTI #
85AC1469
|
Newark | Transistor Array, Aec-Q101, Npn/Pnp, 45V, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-363, No. Ofrohs Compliant: Yes |Onsemi BC847BPDW1T2G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
BC847BPDW1T2GOSCT-ND
|
DigiKey | TRANS NPN/PNP 45V 0.1A SOT363 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
27965 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
BC847BPDW1T2G
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC847BPDW1T2G) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
863-BC847BPDW1T2G
|
Mouser Electronics | Bipolar Transistors - BJT 45V 100mA DUAL RoHS: Compliant | 0 |
|
$0.0240 / $0.1900 | Order Now |
|
Future Electronics | Trans GP BJT NPN/PNP 45V 0.1A 380mW 6-Pin SC-88 T/R RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0211 / $0.0241 | Buy Now |
|
Future Electronics | Trans GP BJT NPN/PNP 45V 0.1A 380mW 6-Pin SC-88 T/R RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0211 / $0.0241 | Buy Now |
DISTI #
70395482
|
Verical | Trans GP BJT NPN/PNP 45V 0.1A 380mW 6-Pin SC-88 T/R Min Qty: 300 Package Multiple: 1 Date Code: 2243 | Americas - 15980 |
|
$0.0207 / $0.0403 | Buy Now |
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 233 |
|
$0.0563 / $0.1125 | Buy Now |
Part Details for BC847BPDW1T2G
BC847BPDW1T2G CAD Models
BC847BPDW1T2G Part Data Attributes:
|
BC847BPDW1T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847BPDW1T2G
onsemi
100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC847BPDW1T2G
This table gives cross-reference parts and alternative options found for BC847BPDW1T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BPDW1T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BPDW1T1G | 100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | BC847BPDW1T2G vs BC847BPDW1T1G |