-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4425
|
Newark | Transistor,npnpnp,sot363, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:-, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:100Hfe, Rf Transistor Rohs Compliant: Yes |Onsemi BC847BPDW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42055 |
|
$0.0490 / $0.2290 | Buy Now |
DISTI #
45J0592
|
Newark | Rf Transistor, Npn/Pnp 45V 100Mhz Sot223, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage Max:45V, Transition Frequency:100Mhz, Power Dissipation:380Mw, Continuous Collector Current:100Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi BC847BPDW1T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
29X5979
|
Newark | Transistor, Npn/Pnp, 100Mhz, Sot-363-6, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage Max:45V, Transition Frequency:100Mhz, Power Dissipation:380Mw, Continuous Collector Current:100Ma, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC847BPDW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
31Y0513
|
Newark | Bipolar - Rf Transistor, General Purpose, Npn, Pnp, 45 V, 380 Mw, 100 Ma, 100 Rohs Compliant: Yes |Onsemi BC847BPDW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0530 | Buy Now |
DISTI #
BC847BPDW1T1GOSCT-ND
|
DigiKey | TRAN NPN/PNP 45V 0.1A SC88/SC70 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
29090 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
BC847BPDW1T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC847BPDW1T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0225 | Buy Now |
DISTI #
BC847BPDW1T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC847BPDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 30279 Factory Stock |
|
$0.0201 / $0.0225 | Buy Now |
DISTI #
BC847BPDW1T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC847BPDW1T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 30279 Factory Stock |
|
$0.0201 / $0.0225 | Buy Now |
DISTI #
863-BC847BPDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V Dual Complementary RoHS: Compliant | 482750 |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
E02:0323_00017642
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.1A 380mW 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2401 | Europe - 321000 |
|
$0.0182 / $0.0229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BPDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847BPDW1T1G
onsemi
100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC847BPDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BPDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BPDW1T2G | 100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | BC847BPDW1T1G vs BC847BPDW1T2G |